40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBK-4036J

DigiKey Part Number
M3BBK-4036J-ND
Manufacturer
Manufacturer Product Number
M3BBK-4036J
Description
IDC CABLE - MSR40K/MC40G/MSR40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1600,96000 Kč600,96 Kč
10463,61500 Kč4 636,15 Kč
25419,99360 Kč10 499,84 Kč
50390,52920 Kč19 526,46 Kč
100363,81970 Kč36 381,97 Kč
250332,35552 Kč83 088,88 Kč
500311,17482 Kč155 587,41 Kč
Manufacturers Standard Package
Unit Price without VAT:600,96000 Kč
Unit Price with VAT:727,16160 Kč
Alternate Color
IDC CABLE - MSR40K/MC40M/MSR40K
In-Stock: 0
Unit Price: 689,36000 Kč
Alternate Length
IDC CABLE - MSR40K/MC40G/MSR40K
In-Stock: 0
Unit Price: 515,71000 Kč
IDC CABLE - MSR40K/MC40G/MSR40K
In-Stock: 0
Unit Price: 549,94000 Kč