34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBK-3436J

DigiKey Part Number
M3BBK-3436J-ND
Manufacturer
Manufacturer Product Number
M3BBK-3436J
Description
IDC CABLE - MSR34K/MC34G/MSR34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1528,10000 Kč528,10 Kč
10407,23500 Kč4 072,35 Kč
25368,75840 Kč9 218,96 Kč
50342,77140 Kč17 138,57 Kč
100319,21370 Kč31 921,37 Kč
250291,45056 Kč72 862,64 Kč
500272,75982 Kč136 379,91 Kč
Manufacturers Standard Package
Unit Price without VAT:528,10000 Kč
Unit Price with VAT:639,00100 Kč
Alternate Color
IDC CABLE - MSR34K/MC34M/MSR34K
In-Stock: 0
Unit Price: 594,66000 Kč
Alternate Length
IDC CABLE - MSR34K/MC34G/MSR34K
In-Stock: 0
Unit Price: 454,61000 Kč
IDC CABLE - MSR34K/MC34G/MSR34K
In-Stock: 0
Unit Price: 484,21000 Kč