30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBK-3036R

DigiKey Part Number
M3BBK-3036R-ND
Manufacturer
Manufacturer Product Number
M3BBK-3036R
Description
IDC CABLE - MSR30K/MC34M/MSR30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1555,40000 Kč555,40 Kč
10428,38000 Kč4 283,80 Kč
25387,97600 Kč9 699,40 Kč
50360,68260 Kč18 034,13 Kč
100335,94280 Kč33 594,28 Kč
250306,79000 Kč76 697,50 Kč
500287,16276 Kč143 581,38 Kč
Manufacturers Standard Package
Unit Price without VAT:555,40000 Kč
Unit Price with VAT:672,03400 Kč
Alternate Color
IDC CABLE - MSR30K/MC34G/MSR30K
In-Stock: 0
Unit Price: 488,41000 Kč
Alternate Length
IDC CABLE - MSR30K/MC34M/MSR30K
In-Stock: 0
Unit Price: 478,12000 Kč
IDC CABLE - MSR30K/MC34M/MSR30K
In-Stock: 0
Unit Price: 425,63000 Kč