


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,29000 Kč | 414,29 Kč |
| 10 | 318,93900 Kč | 3 189,39 Kč |
| 25 | 288,59640 Kč | 7 214,91 Kč |
| 50 | 268,08980 Kč | 13 404,49 Kč |
| 100 | 249,49400 Kč | 24 949,40 Kč |
| 250 | 227,57380 Kč | 56 893,45 Kč |
| 500 | 212,81180 Kč | 106 405,90 Kč |
| 1 000 | 200,48134 Kč | 200 481,34 Kč |
| Unit Price without VAT: | 414,29000 Kč |
|---|---|
| Unit Price with VAT: | 501,29090 Kč |




