14 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3BBK-1420K

DigiKey Part Number
M3BBK-1420K-ND
Manufacturer
Manufacturer Product Number
M3BBK-1420K
Description
IDC CABLE - MSR14K/MC14F/MSR14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,59000 Kč319,59 Kč
10245,78200 Kč2 457,82 Kč
25222,23440 Kč5 555,86 Kč
50206,30960 Kč10 315,48 Kč
100191,86500 Kč19 186,50 Kč
250174,83104 Kč43 707,76 Kč
500163,35436 Kč81 677,18 Kč
1 000152,97337 Kč152 973,37 Kč
Manufacturers Standard Package
Unit Price without VAT:319,59000 Kč
Unit Price with VAT:386,70390 Kč
Alternate Length
IDC CABLE - MSR14K/MC14F/MSR14K
In-Stock: 0
Unit Price: 429,20000 Kč
IDC CABLE - MSR14K/MC14F/MSR14K
In-Stock: 0
Unit Price: 374,81000 Kč