60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3BBA-6018J

DigiKey Part Number
M3BBA-6018J-ND
Manufacturer
Manufacturer Product Number
M3BBA-6018J
Description
IDC CABLE - MSR60A/MC60G/MSR60A
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,86000 Kč236,86 Kč
10201,20300 Kč2 012,03 Kč
25188,59560 Kč4 714,89 Kč
50179,58740 Kč8 979,37 Kč
100171,01610 Kč17 101,61 Kč
250160,31468 Kč40 078,67 Kč
500157,27502 Kč78 637,51 Kč
Manufacturers Standard Package
Unit Price without VAT:236,86000 Kč
Unit Price with VAT:286,60060 Kč
Alternate Color
IDC CABLE - MSR60A/MC60M/MSR60A
In-Stock: 0
Unit Price: 294,39000 Kč
Alternate Length
IDC CABLE - MSR60A/MC60G/MSR60A
In-Stock: 0
Unit Price: 192,34000 Kč
IDC CABLE - MSR60A/MC60G/MSR60A
In-Stock: 0
Unit Price: 302,37000 Kč
Assembly Component