


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 229,21400 Kč | 2 292,14 Kč |
| 25 | 214,85160 Kč | 5 371,29 Kč |
| 50 | 204,59620 Kč | 10 229,81 Kč |
| 100 | 194,83410 Kč | 19 483,41 Kč |
| 250 | 182,64396 Kč | 45 660,99 Kč |
| 500 | 181,38072 Kč | 90 690,36 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |




