50 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3BBA-5020K

DigiKey Part Number
M3BBA-5020K-ND
Manufacturer
Manufacturer Product Number
M3BBA-5020K
Description
IDC CABLE - MSR50A/MC50F/MSR50A
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.67' (508.00mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,99000 Kč306,99 Kč
10260,94200 Kč2 609,42 Kč
25244,59320 Kč6 114,83 Kč
50232,92240 Kč11 646,12 Kč
100221,80820 Kč22 180,82 Kč
250209,01408 Kč52 253,52 Kč
Manufacturers Standard Package
Unit Price without VAT:306,99000 Kč
Unit Price with VAT:371,45790 Kč
Alternate Length
IDC CABLE - MSR50A/MC50F/MSR50A
In-Stock: 0
Unit Price: 586,47000 Kč
IDC CABLE - MSR50A/MC50F/MSR50A
In-Stock: 0
Unit Price: 448,73000 Kč
Assembly Component