


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,31000 Kč | 263,31 Kč |
| 10 | 223,77600 Kč | 2 237,76 Kč |
| 25 | 209,75320 Kč | 5 243,83 Kč |
| 50 | 199,74140 Kč | 9 987,07 Kč |
| 100 | 190,21040 Kč | 19 021,04 Kč |
| 250 | 178,30744 Kč | 44 576,86 Kč |
| 500 | 176,67718 Kč | 88 338,59 Kč |
| Unit Price without VAT: | 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 318,60510 Kč |




