34 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3BBA-3460K

DigiKey Part Number
M3BBA-3460K-ND
Manufacturer
Manufacturer Product Number
M3BBA-3460K
Description
IDC CABLE - MSR34A/MC34F/MSR34A
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1473,50000 Kč473,50 Kč
10402,44800 Kč4 024,48 Kč
25377,23320 Kč9 430,83 Kč
50359,23380 Kč17 961,69 Kč
100342,09730 Kč34 209,73 Kč
250335,71604 Kč83 929,01 Kč
Manufacturers Standard Package
Unit Price without VAT:473,50000 Kč
Unit Price with VAT:572,93500 Kč
Alternate Length
IDC CABLE - MSR34A/MC34F/MSR34A
In-Stock: 0
Unit Price: 369,56000 Kč
IDC CABLE - MSR34A/MC34F/MSR34A
In-Stock: 0
Unit Price: 262,89000 Kč