


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 253,88700 Kč | 2 538,87 Kč |
| 25 | 237,98280 Kč | 5 949,57 Kč |
| 50 | 226,62300 Kč | 11 331,15 Kč |
| 100 | 215,80900 Kč | 21 580,90 Kč |
| 250 | 202,84068 Kč | 50 710,17 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |



