20 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3BBA-2040K

DigiKey Part Number
M3BBA-2040K-ND
Manufacturer
Manufacturer Product Number
M3BBA-2040K
Description
IDC CABLE - MSR20A/MC20F/MSR20A
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,48000 Kč262,48 Kč
10223,10400 Kč2 231,04 Kč
25209,11480 Kč5 227,87 Kč
50199,13240 Kč9 956,62 Kč
100189,63080 Kč18 963,08 Kč
250177,76572 Kč44 441,43 Kč
500176,08922 Kč88 044,61 Kč
Manufacturers Standard Package
Unit Price without VAT:262,48000 Kč
Unit Price with VAT:317,60080 Kč
Alternate Length
IDC CABLE - MSR20A/MC20F/MSR20A
In-Stock: 0
Unit Price: 325,47000 Kč
IDC CABLE - MSR20A/MC20F/MSR20A
In-Stock: 0
Unit Price: 197,59000 Kč
Assembly Component