


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 168,27800 Kč | 1 682,78 Kč |
| 25 | 157,72840 Kč | 3 943,21 Kč |
| 50 | 150,19440 Kč | 7 509,72 Kč |
| 100 | 143,02370 Kč | 14 302,37 Kč |
| 250 | 134,07308 Kč | 33 518,27 Kč |
| 500 | 129,34768 Kč | 64 673,84 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |




