


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 184,27800 Kč | 1 842,78 Kč |
| 25 | 172,73800 Kč | 4 318,45 Kč |
| 50 | 164,48580 Kč | 8 224,29 Kč |
| 100 | 156,63670 Kč | 15 663,67 Kč |
| 250 | 146,83480 Kč | 36 708,70 Kč |
| 500 | 142,87040 Kč | 71 435,20 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |



