


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 111,31000 Kč | 1 113,10 Kč |
| 25 | 104,33480 Kč | 2 608,37 Kč |
| 50 | 99,35420 Kč | 4 967,71 Kč |
| 100 | 94,60860 Kč | 9 460,86 Kč |
| 250 | 88,68632 Kč | 22 171,58 Kč |
| 500 | 84,45564 Kč | 42 227,82 Kč |
| 1 000 | 82,31216 Kč | 82 312,16 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |




