


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,85100 Kč | 1 058,51 Kč |
| 25 | 99,21120 Kč | 2 480,28 Kč |
| 50 | 94,47420 Kč | 4 723,71 Kč |
| 100 | 89,96380 Kč | 8 996,38 Kč |
| 250 | 84,33216 Kč | 21 083,04 Kč |
| 500 | 80,30938 Kč | 40 154,69 Kč |
| 1 000 | 77,90258 Kč | 77 902,58 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |




