60 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3AWK-6020K

DigiKey Part Number
M3AWK-6020K-ND
Manufacturer
Manufacturer Product Number
M3AWK-6020K
Description
IDC CABLE - MSC60K/MC60F/MPL60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.67' (508.00mm)
Manufacturer
3M
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1972,84000 Kč972,84 Kč
10752,96700 Kč7 529,67 Kč
25683,17400 Kč17 079,35 Kč
50636,07980 Kč31 803,99 Kč
100593,42870 Kč59 342,87 Kč
250543,19896 Kč135 799,74 Kč
Manufacturers Standard Package
Unit Price without VAT:972,84000 Kč
Unit Price with VAT:1 177,13640 Kč
Alternate Length
IDC CABLE - MSC60K/MC60F/MPL60K
In-Stock: 0
Unit Price: 1 385,03000 Kč
IDC CABLE - MSC60K/MC60F/MPL60K
In-Stock: 0
Unit Price: 1 181,14000 Kč
Assembly Component