


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,08000 Kč | 679,08 Kč |
| 10 | 524,40400 Kč | 5 244,04 Kč |
| 25 | 475,25200 Kč | 11 881,30 Kč |
| 50 | 442,04980 Kč | 22 102,49 Kč |
| 100 | 411,96610 Kč | 41 196,61 Kč |
| 250 | 376,52856 Kč | 94 132,14 Kč |
| 500 | 352,67358 Kč | 176 336,79 Kč |
| Unit Price without VAT: | 679,08000 Kč |
|---|---|
| Unit Price with VAT: | 821,68680 Kč |




