


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,54000 Kč | 541,54 Kč |
| 10 | 417,65000 Kč | 4 176,50 Kč |
| 25 | 378,22440 Kč | 9 455,61 Kč |
| 50 | 351,58640 Kč | 17 579,32 Kč |
| 100 | 327,44700 Kč | 32 744,70 Kč |
| 250 | 298,99892 Kč | 74 749,73 Kč |
| 500 | 279,84832 Kč | 139 924,16 Kč |
| Unit Price without VAT: | 541,54000 Kč |
|---|---|
| Unit Price with VAT: | 655,26340 Kč |




