


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,05000 Kč | 485,05 Kč |
| 10 | 373,86900 Kč | 3 738,69 Kč |
| 25 | 338,46240 Kč | 8 461,56 Kč |
| 50 | 314,53740 Kč | 15 726,87 Kč |
| 100 | 292,85280 Kč | 29 285,28 Kč |
| 250 | 267,29196 Kč | 66 822,99 Kč |
| 500 | 250,07988 Kč | 125 039,94 Kč |
| Unit Price without VAT: | 485,05000 Kč |
|---|---|
| Unit Price with VAT: | 586,91050 Kč |




