


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,01000 Kč | 442,01 Kč |
| 10 | 340,52500 Kč | 3 405,25 Kč |
| 25 | 308,17520 Kč | 7 704,38 Kč |
| 50 | 286,32460 Kč | 14 316,23 Kč |
| 100 | 266,51500 Kč | 26 651,50 Kč |
| 250 | 243,16104 Kč | 60 790,26 Kč |
| 500 | 227,43480 Kč | 113 717,40 Kč |
| Unit Price without VAT: | 442,01000 Kč |
|---|---|
| Unit Price with VAT: | 534,83210 Kč |




