


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 723,63000 Kč | 723,63 Kč |
10 | 559,05600 Kč | 5 590,56 Kč |
25 | 506,76880 Kč | 12 669,22 Kč |
50 | 471,45380 Kč | 23 572,69 Kč |
100 | 439,46300 Kč | 43 946,30 Kč |
250 | 401,77904 Kč | 100 444,76 Kč |
500 | 376,41684 Kč | 188 208,42 Kč |
Unit Price without VAT: | 723,63000 Kč |
---|---|
Unit Price with VAT: | 875,59230 Kč |

