


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,34000 Kč | 537,34 Kč |
| 10 | 414,24900 Kč | 4 142,49 Kč |
| 25 | 375,14200 Kč | 9 378,55 Kč |
| 50 | 348,71800 Kč | 17 435,90 Kč |
| 100 | 324,76770 Kč | 32 476,77 Kč |
| 250 | 296,54552 Kč | 74 136,38 Kč |
| 500 | 277,54316 Kč | 138 771,58 Kč |
| Unit Price without VAT: | 537,34000 Kč |
|---|---|
| Unit Price with VAT: | 650,18140 Kč |



