


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,41000 Kč | 610,41 Kč |
| 10 | 471,04800 Kč | 4 710,48 Kč |
| 25 | 426,73800 Kč | 10 668,45 Kč |
| 50 | 396,82020 Kč | 19 841,01 Kč |
| 100 | 369,69920 Kč | 36 969,92 Kč |
| 250 | 337,74780 Kč | 84 436,95 Kč |
| 500 | 316,23786 Kč | 158 118,93 Kč |
| Unit Price without VAT: | 610,41000 Kč |
|---|---|
| Unit Price with VAT: | 738,59610 Kč |



