


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 5.00' (1.52m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,48000 Kč | 380,48 Kč |
| 10 | 292,75400 Kč | 2 927,54 Kč |
| 25 | 264,84360 Kč | 6 621,09 Kč |
| 50 | 245,97060 Kč | 12 298,53 Kč |
| 100 | 228,85510 Kč | 22 885,51 Kč |
| 250 | 208,67812 Kč | 52 169,53 Kč |
| 500 | 195,08654 Kč | 97 543,27 Kč |
| 1 000 | 182,79599 Kč | 182 795,99 Kč |
| Unit Price without VAT: | 380,48000 Kč |
|---|---|
| Unit Price with VAT: | 460,38080 Kč |



