


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 196,73000 Kč | 1 967,30 Kč |
| 25 | 184,39600 Kč | 4 609,90 Kč |
| 50 | 175,59360 Kč | 8 779,68 Kč |
| 100 | 167,21340 Kč | 16 721,34 Kč |
| 250 | 156,74924 Kč | 39 187,31 Kč |
| 500 | 153,45338 Kč | 76 726,69 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |




