40 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3AGK-4060K

DigiKey Part Number
M3AGK-4060K-ND
Manufacturer
Manufacturer Product Number
M3AGK-4060K
Description
IDC CABLE - MSC40K/MC40F/MCS40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00' (1.52m)
Manufacturer
3M
Features
Flange
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Card Edge
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1924,54000 Kč924,54 Kč
10715,25500 Kč7 152,55 Kč
25648,86320 Kč16 221,58 Kč
50604,04520 Kč30 202,26 Kč
100563,45190 Kč56 345,19 Kč
250515,65208 Kč128 913,02 Kč
Manufacturers Standard Package
Unit Price without VAT:924,54000 Kč
Unit Price with VAT:1 118,69340 Kč
Alternate Length
IDC CABLE - MSC40K/MC40F/MCS40K
In-Stock: 0
Unit Price: 782,18000 Kč
IDC CABLE - MSC40K/MC40F/MCS40K
In-Stock: 0
Unit Price: 636,66000 Kč
Assembly Component