40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AGK-4036J

DigiKey Part Number
M3AGK-4036J-ND
Manufacturer
Manufacturer Product Number
M3AGK-4036J
Description
IDC CABLE - MSC40K/MC40G/MCS40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 337,57000 Kč1 337,57 Kč
101 227,45900 Kč12 274,59 Kč
251 180,23880 Kč29 505,97 Kč
501 140,89700 Kč57 044,85 Kč
1001 077,95330 Kč107 795,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 337,57000 Kč
Unit Price with VAT:1 618,45970 Kč
Alternate Color
IDC CABLE - MSC40K/MC40M/MCS40K
In-Stock: 0
Unit Price: 678,66000 Kč
Alternate Length
IDC CABLE - MSC40K/MC40G/MCS40K
In-Stock: 0
Unit Price: 515,08000 Kč
IDC CABLE - MSC40K/MC40G/MCS40K
In-Stock: 0
Unit Price: 891,37000 Kč