40 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3AGK-4018R

DigiKey Part Number
M3AGK-4018R-ND
Manufacturer
Manufacturer Product Number
M3AGK-4018R
Description
IDC CABLE - MSC40K/MC40M/MCS40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Flange
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 275,00000 Kč1 275,00 Kč
101 170,00900 Kč11 700,09 Kč
251 125,01400 Kč28 125,35 Kč
501 087,51160 Kč54 375,58 Kč
1001 027,51190 Kč102 751,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 275,00000 Kč
Unit Price with VAT:1 542,75000 Kč
Alternate Color
IDC CABLE - MSC40K/MC40G/MCS40K
In-Stock: 0
Unit Price: 891,37000 Kč
Alternate Length
IDC CABLE - MSC40K/MC40M/MCS40K
In-Stock: 0
Unit Price: 680,55000 Kč
IDC CABLE - MSC40K/MC40M/MCS40K
In-Stock: 0
Unit Price: 678,66000 Kč