


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Flange |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,66000 Kč | 657,66 Kč |
| 10 | 575,84900 Kč | 5 758,49 Kč |
| 25 | 550,97080 Kč | 13 774,27 Kč |
| 50 | 533,19800 Kč | 26 659,90 Kč |
| 100 | 515,42320 Kč | 51 542,32 Kč |
| 250 | 486,98644 Kč | 121 746,61 Kč |
| Unit Price without VAT: | 657,66000 Kč |
|---|---|
| Unit Price with VAT: | 795,76860 Kč |



