


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 10 | 199,36400 Kč | 1 993,64 Kč |
| 25 | 180,16280 Kč | 4 504,07 Kč |
| 50 | 167,17320 Kč | 8 358,66 Kč |
| 100 | 155,38760 Kč | 15 538,76 Kč |
| 250 | 141,48236 Kč | 35 370,59 Kč |
| 500 | 132,11094 Kč | 66 055,47 Kč |
| 1 000 | 123,63376 Kč | 123 633,76 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |




