


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,17000 Kč | 803,17 Kč |
| 10 | 620,76400 Kč | 6 207,64 Kč |
| 25 | 562,87240 Kč | 14 071,81 Kč |
| 50 | 523,79100 Kč | 26 189,55 Kč |
| 100 | 488,38620 Kč | 48 838,62 Kč |
| 250 | 446,68372 Kč | 111 670,93 Kč |
| 500 | 419,67400 Kč | 209 837,00 Kč |
| Unit Price without VAT: | 803,17000 Kč |
|---|---|
| Unit Price with VAT: | 971,83570 Kč |




