


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,12000 Kč | 701,12 Kč |
| 10 | 541,55900 Kč | 5 415,59 Kč |
| 25 | 490,84080 Kč | 12 271,02 Kč |
| 50 | 456,59320 Kč | 22 829,66 Kč |
| 100 | 425,55810 Kč | 42 555,81 Kč |
| 250 | 389,00056 Kč | 97 250,14 Kč |
| 500 | 364,39762 Kč | 182 198,81 Kč |
| Unit Price without VAT: | 701,12000 Kč |
|---|---|
| Unit Price with VAT: | 848,35520 Kč |




