50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AAK-5036J

DigiKey Part Number
M3AAK-5036J-ND
Manufacturer
Manufacturer Product Number
M3AAK-5036J
Description
IDC CABLE - MSC50K/MC50G/MSC50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1675,93000 Kč675,93 Kč
10521,84200 Kč5 218,42 Kč
25472,91680 Kč11 822,92 Kč
50439,87040 Kč21 993,52 Kč
100409,93350 Kč40 993,35 Kč
250374,66060 Kč93 665,15 Kč
500350,92068 Kč175 460,34 Kč
Manufacturers Standard Package
Unit Price without VAT:675,93000 Kč
Unit Price with VAT:817,87530 Kč
Alternate Color
IDC CABLE - MSC50K/MC50M/MSC50K
In-Stock: 0
Unit Price: 784,91000 Kč
Alternate Length
IDC CABLE - MSC50K/MC50G/MSC50K
In-Stock: 0
Unit Price: 570,52000 Kč
IDC CABLE - MSC50K/MC50G/MSC50K
In-Stock: 0
Unit Price: 612,93000 Kč