


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,20000 Kč | 589,20 Kč |
| 10 | 454,62800 Kč | 4 546,28 Kč |
| 25 | 411,81280 Kč | 10 295,32 Kč |
| 50 | 382,89860 Kč | 19 144,93 Kč |
| 100 | 356,69300 Kč | 35 669,30 Kč |
| 250 | 325,81756 Kč | 81 454,39 Kč |
| 500 | 305,03374 Kč | 152 516,87 Kč |
| Unit Price without VAT: | 589,20000 Kč |
|---|---|
| Unit Price with VAT: | 712,93200 Kč |




