20 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3AAK-2060K

DigiKey Part Number
M3AAK-2060K-ND
Manufacturer
Manufacturer Product Number
M3AAK-2060K
Description
IDC CABLE - MSC20K/MC20F/MSC20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1509,20000 Kč509,20 Kč
10392,53700 Kč3 925,37 Kč
25355,41200 Kč8 885,30 Kč
50330,33640 Kč16 516,82 Kč
100307,59970 Kč30 759,97 Kč
250280,80540 Kč70 201,35 Kč
500262,76646 Kč131 383,23 Kč
Manufacturers Standard Package
Unit Price without VAT:509,20000 Kč
Unit Price with VAT:616,13200 Kč
Alternate Length
IDC CABLE - MSC20K/MC20F/MSC20K
In-Stock: 0
Unit Price: 432,98000 Kč
IDC CABLE - MSC20K/MC20F/MSC20K
In-Stock: 0
Unit Price: 355,29000 Kč