


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.67' (508.00mm) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,63000 Kč | 345,63 Kč |
| 10 | 293,63600 Kč | 2 936,36 Kč |
| 25 | 275,25000 Kč | 6 881,25 Kč |
| 50 | 262,10960 Kč | 13 105,48 Kč |
| 100 | 249,60320 Kč | 24 960,32 Kč |
| 250 | 237,82336 Kč | 59 455,84 Kč |
| Unit Price without VAT: | 345,63000 Kč |
|---|---|
| Unit Price with VAT: | 418,21230 Kč |



