


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 10 | 199,81700 Kč | 1 998,17 Kč |
| 25 | 187,30200 Kč | 4 682,55 Kč |
| 50 | 178,36120 Kč | 8 918,06 Kč |
| 100 | 169,84650 Kč | 16 984,65 Kč |
| 250 | 159,21860 Kč | 39 804,65 Kč |
| 500 | 156,09914 Kč | 78 049,57 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |




