26 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3AAA-2620K

DigiKey Part Number
M3AAA-2620K-ND
Manufacturer
Manufacturer Product Number
M3AAA-2620K
Description
IDC CABLE - MSC26A/MC26F/MSC26A
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,27000 Kč199,27 Kč
10169,30700 Kč1 693,07 Kč
25158,71120 Kč3 967,78 Kč
50151,13100 Kč7 556,55 Kč
100143,91610 Kč14 391,61 Kč
250134,90964 Kč33 727,41 Kč
500130,22960 Kč65 114,80 Kč
Manufacturers Standard Package
Unit Price without VAT:199,27000 Kč
Unit Price with VAT:241,11670 Kč
Alternate Length
IDC CABLE - MSC26A/MC26F/MSC26A
In-Stock: 0
Unit Price: 363,90000 Kč
IDC CABLE - MSC26A/MC26F/MSC26A
In-Stock: 0
Unit Price: 282,42000 Kč