


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 5.00' (1.52m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,51000 Kč | 309,51 Kč |
| 10 | 262,95800 Kč | 2 629,58 Kč |
| 25 | 246,48280 Kč | 6 162,07 Kč |
| 50 | 234,71980 Kč | 11 735,99 Kč |
| 100 | 223,51740 Kč | 22 351,74 Kč |
| 250 | 210,77792 Kč | 52 694,48 Kč |
| Unit Price without VAT: | 309,51000 Kč |
|---|---|
| Unit Price with VAT: | 374,50710 Kč |



