


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 125,04300 Kč | 1 250,43 Kč |
| 25 | 117,21080 Kč | 2 930,27 Kč |
| 50 | 111,61280 Kč | 5 580,64 Kč |
| 100 | 106,28350 Kč | 10 628,35 Kč |
| 250 | 99,63132 Kč | 24 907,83 Kč |
| 500 | 94,87820 Kč | 47 439,10 Kč |
| 1 000 | 93,48310 Kč | 93 483,10 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |




