


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,41300 Kč | 1 084,13 Kč |
| 25 | 101,60520 Kč | 2 540,13 Kč |
| 50 | 96,75460 Kč | 4 837,73 Kč |
| 100 | 92,13500 Kč | 9 213,50 Kč |
| 250 | 86,36728 Kč | 21 591,82 Kč |
| 500 | 82,24664 Kč | 41 123,32 Kč |
| 1 000 | 79,96038 Kč | 79 960,38 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |




