


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,02000 Kč | 884,02 Kč |
| 10 | 683,77900 Kč | 6 837,79 Kč |
| 25 | 620,19680 Kč | 15 504,92 Kč |
| 50 | 577,28960 Kč | 28 864,48 Kč |
| 100 | 538,42230 Kč | 53 842,23 Kč |
| 250 | 492,65256 Kč | 123 163,14 Kč |
| Unit Price without VAT: | 884,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,66420 Kč |

