36 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1YXK-3636J

DigiKey Part Number
M1YXK-3636J-ND
Manufacturer
Manufacturer Product Number
M1YXK-3636J
Description
IDC CABLE - MPD36K/MC37G/X
Customer Reference
Detailed Description
36 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
36
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,11000 Kč381,11 Kč
10346,42500 Kč3 464,25 Kč
50311,79100 Kč15 589,55 Kč
100294,46970 Kč29 446,97 Kč
250268,48632 Kč67 121,58 Kč
500251,16464 Kč125 582,32 Kč
1 000230,37851 Kč230 378,51 Kč
2 500225,18196 Kč562 954,90 Kč
Manufacturers Standard Package
Unit Price without VAT:381,11000 Kč
Unit Price with VAT:461,14310 Kč
Alternate Color
IDC CABLE - MPD36K/MC37M/X
In-Stock: 0
Unit Price: 445,79000 Kč