26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1YXK-2636J

DigiKey Part Number
M1YXK-2636J-ND
Manufacturer
Manufacturer Product Number
M1YXK-2636J
Description
IDC CABLE - MPD26K/MC26G/X
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1439,70000 Kč439,70 Kč
10338,65600 Kč3 386,56 Kč
25306,48680 Kč7 662,17 Kč
50284,74960 Kč14 237,48 Kč
100265,04310 Kč26 504,31 Kč
250241,81464 Kč60 453,66 Kč
500226,17072 Kč113 085,36 Kč
Manufacturers Standard Package
Unit Price without VAT:439,70000 Kč
Unit Price with VAT:532,03700 Kč
Alternate Color
IDC CABLE - MPD26K/MC26M/X
In-Stock: 0
Unit Price: 499,33000 Kč