


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,37000 Kč | 424,37 Kč |
| 10 | 326,75000 Kč | 3 267,50 Kč |
| 25 | 295,68560 Kč | 7 392,14 Kč |
| 50 | 274,68740 Kč | 13 734,37 Kč |
| 100 | 255,65070 Kč | 25 565,07 Kč |
| 250 | 233,21220 Kč | 58 303,05 Kč |
| 500 | 218,09950 Kč | 109 049,75 Kč |
| 1 000 | 205,93600 Kč | 205 936,00 Kč |
| Unit Price without VAT: | 424,37000 Kč |
|---|---|
| Unit Price with VAT: | 513,48770 Kč |


