16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1YXK-1636J

DigiKey Part Number
M1YXK-1636J-ND
Manufacturer
Manufacturer Product Number
M1YXK-1636J
Description
IDC CABLE - MPD16K/MC16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1340,38000 Kč340,38 Kč
10261,76100 Kč2 617,61 Kč
25236,72320 Kč5 918,08 Kč
50219,79440 Kč10 989,72 Kč
100204,43860 Kč20 443,86 Kč
250186,33204 Kč46 583,01 Kč
500174,13474 Kč87 067,37 Kč
1 000163,10343 Kč163 103,43 Kč
Manufacturers Standard Package
Unit Price without VAT:340,38000 Kč
Unit Price with VAT:411,85980 Kč
Alternate Color
IDC CABLE - MPD16K/MC16M/X
In-Stock: 1
Unit Price: 378,17000 Kč