


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 303,49000 Kč | 303,49 Kč |
10 | 233,23400 Kč | 2 332,34 Kč |
25 | 210,85800 Kč | 5 271,45 Kč |
50 | 195,72700 Kč | 9 786,35 Kč |
100 | 182,00000 Kč | 18 200,00 Kč |
250 | 165,81264 Kč | 41 453,16 Kč |
500 | 154,90646 Kč | 77 453,23 Kč |
1 000 | 145,04096 Kč | 145 040,96 Kč |
Unit Price without VAT: | 303,49000 Kč |
---|---|
Unit Price with VAT: | 367,22290 Kč |