


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,04000 Kč | 430,04 Kč |
| 10 | 331,24300 Kč | 3 312,43 Kč |
| 25 | 299,75920 Kč | 7 493,98 Kč |
| 50 | 278,48380 Kč | 13 924,19 Kč |
| 100 | 259,19720 Kč | 25 919,72 Kč |
| 250 | 236,45764 Kč | 59 114,41 Kč |
| 500 | 221,14632 Kč | 110 573,16 Kč |
| 1 000 | 209,08318 Kč | 209 083,18 Kč |
| Unit Price without VAT: | 430,04000 Kč |
|---|---|
| Unit Price with VAT: | 520,34840 Kč |


