20 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1WXK-2036J

DigiKey Part Number
M1WXK-2036J-ND
Manufacturer
Manufacturer Product Number
M1WXK-2036J
Description
IDC CABLE - MPL20K/MC20G/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1342,06000 Kč342,06 Kč
10263,08400 Kč2 630,84 Kč
25237,91560 Kč5 947,89 Kč
50220,90320 Kč11 045,16 Kč
100205,47170 Kč20 547,17 Kč
250187,27864 Kč46 819,66 Kč
500175,02126 Kč87 510,63 Kč
1 000163,93601 Kč163 936,01 Kč
Manufacturers Standard Package
Unit Price without VAT:342,06000 Kč
Unit Price with VAT:413,89260 Kč
Alternate Color
IDC CABLE - MPL20K/MC20M/X
In-Stock: 0
Unit Price: 389,30000 Kč
Assembly Component